| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879511-6 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 95.3 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879511-6 |
8-1879511-6
| Heilind Number: | AMP8-1879511-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879511-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic assemblies with our CRGH0805 1% Power Resistor, designed for precision performance in surface mount applications. With a resistance rating of 95.3 KΩ and a power handling capacity of 0.33 W, this component ensures reliable operation even in demanding environments. Its compact 0805 size and solder termination make installation a breeze, while a tolerance of 1% guarantees accurate signal processing. With a rated voltage of 150 V, it's suitable for a wide range of circuit designs. Trust in our Surface Mount Resistors for efficient and durable power management in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


