| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879511-8 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 100 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879511-8 |
8-1879511-8
| Heilind Number: | AMP8-1879511-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879511-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0805 1% 100K 0.33W surface mount power resistor. This compact and reliable component, with a resistance of 100 KΩ and a power rating of .33 W, is designed for precision performance in a variety of electronic applications. Its thick film element ensures durability and stability, while the 1% tolerance guarantees accurate resistance values. With a rated voltage of 150 V and solder termination, installation is a breeze. Measuring just 2 x 1.25 x .55 mm, it's perfect for space-constrained designs. Trust in its quality construction for seamless integration into your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


