8-1879512-7

Heilind Number:AMP8-1879512-7
Manufacturer:TE Connectivity
Manufacturer Number:8-1879512-7
ECAD Model:
3D Model

Description:

CRGH0805 1% 18R 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879512-7
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:18 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Chip Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-1879512-7

Detailed Description

Enhance your electronic circuitry with this CRGH0805 1% chip resistor, meticulously crafted for precision performance. With a resistance of 18 Ω and a power rating of .33 W, it ensures reliable operation in a variety of applications. Measuring just 2 x 1.25 x .55 mm, this surface-mount resistor is compact yet robust, making it ideal for space-constrained designs. Its thick film element and solder termination guarantee durability and ease of installation. Rated for a maximum voltage of 150 V, it offers ample protection against power surges. Compliant with RoHS regulations, it meets stringent environmental standards. Elevate your projects with this high-quality resistor, a essential component in any electronic setup.