| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879513-1 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 68.1 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879513-1 |
8-1879513-1
| Heilind Number: | AMP8-1879513-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879513-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 1% 68.1 Ω power resistor. This high-quality component, with a power rating of 0.5 W and a rated voltage of 200 V, offers reliable performance in surface mount applications. Featuring a compact 1206 size code and thick film element type, it ensures efficient operation while taking up minimal space. With solder termination and a tolerance of 1%, it is perfect for precision circuitry. Non-RoHS compliant. Upgrade your designs with this essential component for optimal functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


