| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879513-2 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 69.8 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879513-2 |
8-1879513-2
| Heilind Number: | AMP8-1879513-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879513-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 power resistor, boasting a 1% tolerance for precise performance. Operating at a power rating of 0.5 W and with a resistance of 69.8 Ω, this component is designed for reliability. Its compact 1206 size and surface mount termination make it easy to integrate, while its thick film element ensures durability. With a rated voltage of 200 V, it offers robust performance in a variety of applications. Compliant with RoHS regulations, it's also a sustainable choice for environmentally-conscious projects. Elevate your circuit design with this essential power resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


