8-1879513-4

Heilind Number:AMP8-1879513-4
Manufacturer:TE Connectivity
Manufacturer Number:8-1879513-4
ECAD Model:
3D Model

Description:

CRGH1206 1% 73R2 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879513-4
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:73.2 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-1879513-4

Detailed Description

Enhance your electronic projects with the CRGH1206 1% 73R2 0.5W Power Resistor. This Surface Mount component boasts a compact 1206 size and a robust .5W power rating, making it ideal for a variety of applications. With a resistance of 73.2 Ω and a rated voltage of 200V, it ensures reliable performance even in demanding environments. The Thick Film element, combined with a 1% tolerance, guarantees precise and accurate operation. Its solder termination and dimensions of 3.1 x 1.55 x .55 mm simplify installation, while its non-RoHS compliance may suit specific requirements. Discover the perfect balance of quality and efficiency with this essential component.