8-1879513-5

Heilind Number:AMP8-1879513-5
Manufacturer:TE Connectivity
Manufacturer Number:8-1879513-5
ECAD Model:
3D Model

Description:

CRGH1206 1% 75R 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879513-5
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:75 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-1879513-5

Detailed Description

Enhance your electronic circuitry with the CRGH1206 1% 75Ω 0.5W Power Resistor, a reliable component designed for optimal performance. With a surface mount termination type, this resistor is easy to install and offers a precise resistance of 75 ohms. Operating at a rated voltage of 200V, it is suitable for a wide range of applications. The compact 1206 size, measuring 3.1 x 1.55 x .55 mm, ensures compatibility with various PCB layouts. Crafted with thick film technology, it guarantees durability and stability. With a tight tolerance of 1%, this resistor delivers consistent and accurate results. RoHS compliant, it meets environmental standards, making it a sustainable choice for your projects. Trust in the quality of our Surface Mount Resistors for efficient and reliable circuit design.