| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879513-7 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 78.7 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879513-7 |
8-1879513-7
| Heilind Number: | AMP8-1879513-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879513-7 |
| ECAD Model: |
Specifications
Detailed Description
Easily meet your power resistor needs with our CRGH1206 model. This surface mount resistor, featuring a compact 1206 size, offers a power rating of 0.5 W and a resistance of 78.7 Ω with a tight tolerance of 1%. Its thick film element ensures reliable performance, while the solder termination type makes installation a breeze. Operating at a rated voltage of 200 V, this component is suitable for a wide range of applications. With dimensions of 3.1 x 1.55 x 0.55 mm, it fits seamlessly into your circuit design. Trust in the quality of our surface mount resistors for efficient and precise electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


