| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879514-0 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 715 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879514-0 |
8-1879514-0
| Heilind Number: | AMP8-1879514-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879514-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH1206 1% power resistor, boasting a resistance of 715 ohms and a power rating of 0.5W. This surface mount component, measuring 3.1 x 1.55 x 0.55 mm, offers reliable performance in a compact package. With a rated voltage of 200V and thick film element type, it ensures stable operation even in demanding conditions. Featuring solder termination and RoHS compliance, it's both easy to install and environmentally friendly. Perfect for various applications, this resistor is a valuable addition to your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


