8-1879515-5

Heilind Number:AMP8-1879515-5
Manufacturer:TE Connectivity
Manufacturer Number:8-1879515-5
ECAD Model:
3D Model

Description:

CRGH1206 1% 8K66 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879515-5
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:8.66 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-1879515-5

Detailed Description

Enhance your circuitry with the CRGH1206 1% power resistor, meticulously crafted for optimal performance. With a resistance of 8.66 KΩ and a power rating of .5 W, this surface mount component is perfect for high-voltage applications, offering reliable operation at up to 200 V. Its compact dimensions of 3.1 x 1.55 x .55 mm make it ideal for space-constrained designs, while the solder termination ensures easy and secure installation. Crafted with thick film technology, it guarantees precision and stability, with a tight tolerance of 1%. RoHS compliant and featuring two terminations, this resistor is a dependable choice for demanding industrial environments. A must-have in the toolkit of any electronics enthusiast or professional, it is categorized under Products, Passives, Resistors, and Surface Mount Chip Resistors. Elevate your projects with the quality and performance of this essential component.