8-1879516-0

Heilind Number:AMP8-1879516-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1879516-0
ECAD Model:
3D Model

Description:

CRGH1206 1% 82K5 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879516-0
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:82.5 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-1879516-0

Detailed Description

Enhance your electronic circuits with the CRGH1206 Power Resistor, a high-quality component designed for precise performance. Featuring a 1% tolerance and a resistance rating of 82.5 KΩ, this surface-mount resistor is ideal for applications requiring accurate voltage control. With a power rating of .5 W and a maximum voltage of 200 V, it offers reliable operation in various circuit configurations. The compact 1206 size, measuring 3.1 x 1.55 x .55 mm, ensures seamless integration onto PCBs. Crafted with thick film technology, it guarantees durability and stability in demanding environments. Trust in this RoHS-compliant resistor for efficient and consistent circuitry solutions.