| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879516-1 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 84.5 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879516-1 |
8-1879516-1
| Heilind Number: | AMP8-1879516-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879516-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH1206 power resistor, featuring a 1% tolerance and a resistance of 84.5 KΩ. This high-quality component, with a power rating of 0.5 W and a rated voltage of 200 V, is ideal for demanding applications. Its surface mount design and compact dimensions of 3.1 x 1.55 x 0.55 mm make it easy to integrate into your projects. With thick film technology ensuring reliability, this resistor is a dependable choice for precise and efficient electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


