8-1879516-3

Heilind Number:AMP8-1879516-3
Manufacturer:TE Connectivity
Manufacturer Number:8-1879516-3
ECAD Model:
3D Model

Description:

CRGH1206 1% 88K7 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879516-3
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:88.7 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-1879516-3

Detailed Description

Enhance your electronic circuitry with the CRGH1206 1% power resistor, meticulously engineered for precision and reliability. Operating at a power rating of 0.5 W and boasting a resistance of 88.7 KΩ, this component is ideal for applications requiring accurate voltage control. With a compact 1206 size and surface mount design, it easily integrates into your assembly. Crafted with thick film technology and offering a tolerance of 1%, it ensures consistent performance. RoHS compliant and rated for 200 V, this resistor prioritizes both quality and environmental responsibility. Elevate your projects with the unparalleled durability and efficiency of the CRGH1206.