| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879516-5 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 93.1 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879516-5 |
8-1879516-5
| Heilind Number: | AMP8-1879516-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879516-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 1% 93.1 KΩ 0.5W power resistor. Designed for surface mount applications, this reliable component features a thick film element for optimal performance. With a tolerance of 1% and a rated voltage of 200V, it ensures precision and durability in diverse circuitry setups. The compact 1206 size and solder termination make for easy installation, while its resistance value of 93.1 KΩ offers versatility in various voltage regulation tasks. Trust in the quality of this resistor for seamless integration and consistent operation in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


