| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879517-2 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 931 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879517-2 |
8-1879517-2
| Heilind Number: | AMP8-1879517-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879517-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 1% power resistor, boasting a resistance of 931 KΩ and a power rating of 0.5 W. This surface mount component, with dimensions of 3.1 x 1.55 x .55 mm, offers reliable performance in a compact form. Featuring thick film technology and a tolerance of 1%, it ensures precision in your circuit design. With a rated voltage of 200 V and solder termination, it is ideal for a wide range of applications. Trust in its quality construction for efficient and durable operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


