| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879517-5 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 1 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879517-5 |
8-1879517-5
| Heilind Number: | AMP8-1879517-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879517-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH1206 power resistor, featuring a 1% tolerance and a high resistance value of 1 MΩ. This compact 1206 size, surface mount component is designed for a power rating of 0.5 W, making it suitable for a wide range of applications. With a rated voltage of 200 V, it ensures reliable operation even in demanding environments. The thick film element construction guarantees durability and stability, while the solder termination type facilitates easy installation. RoHS compliant and precision engineered, this resistor is a dependable choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


