8-1879517-9

Heilind Number:AMP8-1879517-9
Manufacturer:TE Connectivity
Manufacturer Number:8-1879517-9
ECAD Model:
3D Model

Description:

CRGH1206 1% 18R 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879517-9
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:18 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Chip Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-1879517-9

Detailed Description

Enhance your electronic projects with the precision and reliability of the CRGH1206 1% 18R 0.5W chip resistor. Measuring at a compact 1206 size code and featuring a power rating of 0.5W, this surface mount resistor is designed for efficiency in a variety of applications. With a resistance of 18 Ω and a rated voltage of 200V, it ensures stable performance under demanding conditions. The thick film element construction and 1% tolerance guarantee accurate and consistent operation. Easy to install with solder termination, it offers convenience in assembly. RoHS compliant and measuring 3.1 x 1.55 x .55 mm, this resistor is a dependable choice for your circuitry needs.