| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879518-3 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 71.5 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879518-3 |
8-1879518-3
| Heilind Number: | AMP8-1879518-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879518-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2010 1% 71R5 1W resistor. This surface-mount component features a power rating of 1 W and a low resistance of 71.5 Ω, making it ideal for high-performance applications. With a rated voltage of 200 V, it ensures reliable operation even in demanding environments. The compact 2010 size and solder termination offer easy installation on PCBs. Precision-engineered with a 1% tolerance, this thick film resistor guarantees accurate and consistent performance. Trust in its quality and durability for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


