| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879518-6 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 76.8 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879518-6 |
8-1879518-6
| Heilind Number: | AMP8-1879518-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879518-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2010, a high-performance power resistor that offers precise functionality in a compact 2010 size. With a power rating of 1 W and a resistance of 76.8 Ω, this component ensures reliable operation even in demanding applications. Its surface mount design and solder termination make installation easy, while its 1% tolerance guarantees accurate performance. With a rated voltage of 200 V, it is suitable for a wide range of electronic projects. RoHS compliance ensures environmentally friendly manufacturing practices. Elevate your design with the CRGH2010 power resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


