| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879519-3 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 768 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879519-3 |
8-1879519-3
| Heilind Number: | AMP8-1879519-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879519-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2010, a high-performance power resistor designed for precision applications. With a resistance of 768 ohms and a power rating of 1 watt, this surface-mount component guarantees reliable performance under demanding conditions. Crafted with thick film technology and boasting a tolerance of 1%, it ensures accurate and stable operation. Measuring just 5 x 2.5 x 0.55 mm, it's compact yet powerful, making it ideal for space-constrained designs. With a rated voltage of 200V and two solder terminations, it's versatile and easy to integrate. Trust in the CRGH2010 for efficient and robust circuit protection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


