8-1879519-7

Heilind Number:AMP8-1879519-7
Manufacturer:TE Connectivity
Manufacturer Number:8-1879519-7
ECAD Model:
3D Model

Description:

CRGH2010 1% 845R 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879519-7
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:845 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-1879519-7

Detailed Description

Enhance your electronic projects with the CRGH2010 1% 845Ω 1W Power Resistor. This surface mount resistor, featuring a thick film element, is designed for high-performance applications. With a tolerance of 1% and a power rating of 1W, it ensures precision and reliability in circuitry. Its compact 2010 size, measuring 5 x 2.5 x .55 mm, makes it suitable for space-constrained designs. Built to withstand voltages up to 200V, it guarantees durability in operation. With solder termination and RoHS compliance, this resistor offers easy installation and environmental responsibility. Elevate your projects with the quality and performance of this Surface Mount Resistor.