| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879520-0 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 7.68 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879520-0 |
8-1879520-0
| Heilind Number: | AMP8-1879520-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879520-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the CRGH2010 1% 7.68KΩ 1W power resistor. Designed for surface mount applications, this compact component measures 5 x 2.5 x .55 mm. With a rated voltage of 200V and a tolerance of 1%, it ensures precise performance in various devices. The thick film element technology guarantees durability and reliability. Featuring solder termination and RoHS compliance, it's an environmentally friendly choice for your projects. Upgrade your designs with this high-quality surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


