8-1879520-3

Heilind Number:AMP8-1879520-3
Manufacturer:TE Connectivity
Manufacturer Number:8-1879520-3
ECAD Model:
3D Model

Description:

CRGH2010 1% 8K25 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879520-3
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:8.25 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-1879520-3

Detailed Description

Enhance your electronic assemblies with the CRGH2010 1% 8K25 1W Power Resistor. This surface mount resistor boasts a power rating of 1 W, making it ideal for high-performance applications. With a resistance of 8.25 KΩ and a rated voltage of 200 V, it ensures reliable and efficient operation. The compact 2010 size and solder termination make it easy to integrate into your designs. Crafted with thick film technology and offering a tolerance of 1%, this resistor guarantees precision and stability in your circuits. RoHS compliant and measuring 5 x 2.5 x .55 mm, it meets environmentally friendly standards while providing excellent performance. Upgrade your power resistor solutions with this high-quality component.