| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879520-5 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 8.66 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879520-5 |
8-1879520-5
| Heilind Number: | AMP8-1879520-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879520-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2010 1% 1W Power Resistor. This Surface Mount component, measuring 5 x 2.5 x .55 mm, offers high performance in a compact package. With a resistance of 8.66 KΩ and a tolerance of 1%, it ensures precise operation. Rated for 200 V, it's suitable for a variety of applications. Featuring Thick Film technology and solder termination, it guarantees durability and easy installation. Upgrade your designs with this reliable Surface Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


