8-1879520-9

Heilind Number:AMP8-1879520-9
Manufacturer:TE Connectivity
Manufacturer Number:8-1879520-9
ECAD Model:
3D Model

Description:

CRGH2010 1% 9K53 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879520-9
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:9.53 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-1879520-9

Detailed Description

Enhance your electronic circuitry with the CRGH2010 1% 9K53 1W Power Resistor. This surface mount component boasts a power rating of 1W and a resistance of 9.53 KΩ, ensuring reliable performance in high-power applications. With a rated voltage of 200V, it offers excellent voltage handling capabilities. The solder termination type and compact 2010 size make it easy to integrate seamlessly onto your PCB. Crafted with thick film technology, it guarantees precision and stability, with a tight tolerance of 1%. RoHS compliant and featuring two terminations, this resistor is a sustainable and efficient choice for your projects. Elevate your design with the quality and performance of this Surface Mount Resistor.