| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879521-0 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 82.5 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879521-0 |
8-1879521-0
| Heilind Number: | AMP8-1879521-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879521-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the CRGH2010 1% 82.5KΩ 1W power resistor. This surface mount component boasts high performance with a rated voltage of 200V and a tolerance of 1%. Its compact 2010 size, measuring 5 x 2.5 x .55 mm, makes it ideal for space-constrained applications. The thick film element ensures durability, while solder termination allows for secure installation. With RoHS compliance, you can trust in its environmental sustainability. Upgrade your designs with this reliable Surface Mount Resistor, perfect for various power applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


