8-1879521-3

Heilind Number:AMP8-1879521-3
Manufacturer:TE Connectivity
Manufacturer Number:8-1879521-3
ECAD Model:
3D Model

Description:

CRGH2010 1% 88K7 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879521-3
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:88.7 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-1879521-3

Detailed Description

Enhance your circuitry with the CRGH2010 1% 88.7KΩ 1W Power Resistor, a high-quality component designed for precise resistance in electronic applications. With a surface mount mounting style and two solder terminations, it offers easy installation and reliable performance. This thick film resistor boasts a tolerance of 1% and a power rating of 1W, making it suitable for various power-related tasks. Its compact 2010 size (5 x 2.5 x .55 mm) accommodates space-constrained designs without compromising functionality. Rated for a voltage of 200V, it ensures stable operation even in demanding environments. Ideal for professionals and hobbyists alike, this resistor is a valuable addition to any electronic toolkit.