| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879521-6 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 95.3 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879521-6 |
8-1879521-6
| Heilind Number: | AMP8-1879521-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879521-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2010 1% 95K3 1W Surface Mount Resistor. This compact yet powerful component boasts a resistance of 95.3 KΩ, ensuring reliable performance in a variety of electronic applications. With a power rating of 1W and a tolerance of 1%, it guarantees precise and efficient operation. Its surface mount design and two solder terminations make for easy and secure installation, while its compact dimensions of 5 x 2.5 x .55 mm save valuable space on your PCB. Trust in the quality and durability of this Thick Film resistor, perfect for demanding power management tasks.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


