| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879521-8 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 100 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879521-8 |
8-1879521-8
| Heilind Number: | AMP8-1879521-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879521-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with the CRGH2010 1% 100K 1W power resistor. This compact surface mount component, measuring just 5 x 2.5 x .55 mm, offers reliable resistance of 100 KΩ and a high rated voltage of 200 V. With a tolerance of 1% and thick film element technology, it ensures precise and stable operation. Featuring solder termination and RoHS compliance, it is easy to integrate into your assembly in a sustainable manner. Trust in its quality for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


