| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879521-9 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 102 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879521-9 |
8-1879521-9
| Heilind Number: | AMP8-1879521-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879521-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2010 1% 102K 1W Power Resistor. This Surface Mount resistor, featuring a 1W power rating and a resistance of 102 KΩ, is designed for optimal performance in various applications. With a compact size of 2010 and a solder termination type, it offers easy installation on PCBs. The thick film element ensures reliable operation, while the 1% tolerance guarantees accuracy. Rated for 200 V, it provides robust protection in high-voltage circuits. RoHS compliant and measuring 5 x 2.5 x .55 mm, this resistor is a versatile and environmentally friendly choice for your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


