8-1879522-4

Heilind Number:AMP8-1879522-4
Manufacturer:TE Connectivity
Manufacturer Number:8-1879522-4
ECAD Model:
3D Model

Description:

CRGH2010 1% 976K 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879522-4
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:976 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-1879522-4

Detailed Description

Elevate your circuitry with the CRGH2010 1% 976K 1W power resistor, a reliable component designed for high-performance applications. With a resistance rating of 976 KΩ and a maximum voltage of 200 V, this surface mount resistor ensures stable operation under demanding conditions. The compact 2010 size and solder termination make it easy to integrate into your PCB layout. Crafted with thick film technology, it guarantees precision and accuracy, with a tight tolerance of 1%. Whether you're working on industrial machinery or intricate electronic devices, this resistor is a dependable choice for power management. Unleash the full potential of your designs with the CRGH2010.