| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879523-1 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 68.1 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879523-1 |
8-1879523-1
| Heilind Number: | AMP8-1879523-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879523-1 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronics with the CRGH2512 1% 68.1 Ω 2W Power Resistor. This high-quality surface mount component, featuring a thick film element, is designed for optimal performance in a variety of applications. With a rated voltage of 200 V and a tolerance of 1%, it ensures precise and reliable operation. Its compact dimensions (6.35 x 3.2 x .55 mm) and solder termination make it easy to integrate onto PCBs. Trust in this resistor for efficient power management and signal processing in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


