| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879523-2 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 69.8 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879523-2 |
8-1879523-2
| Heilind Number: | AMP8-1879523-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879523-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the CRGH2512 1% 69R8 2W Power Resistor. Designed for reliability and performance, this surface mount resistor offers a resistance of 69.8 Ω and a power rating of 2 W, making it ideal for demanding applications. With its compact 2512 size and solder termination, installation is a breeze. The thick film element ensures precision and stability, while the 1% tolerance guarantees accurate operation. Rated for up to 200 V, this resistor is suitable for a wide range of power circuits. Take your projects to the next level with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


