| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879523-3 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 71.5 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879523-3 |
8-1879523-3
| Heilind Number: | AMP8-1879523-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879523-3 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the CRGH2512 1% 71R5 2W Power Resistor, a high-performance component for your electronic projects. With a resistance of 71.5 Ω and a power rating of 2 W, this surface mount resistor is designed for reliable operation in demanding applications. Its compact 2512 size and solder termination make it easy to install, while its thick film element ensures precision and durability. Meeting RoHS compliance standards, it is also environmentally friendly. Trust in the CRGH2512 for efficient and consistent performance in your circuit designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


