8-1879523-4

Heilind Number:AMP8-1879523-4
Manufacturer:TE Connectivity
Manufacturer Number:8-1879523-4
ECAD Model:
3D Model

Description:

CRGH2512 1% 73R2 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879523-4
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:73.2 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-1879523-4

Detailed Description

Enhance your electronic systems with our CRGH2512 power resistor, offering a high-quality solution for precise power management. With a power rating of 2W and a resistance of 73.2 Ω, this surface mount resistor is designed for reliable performance in a variety of applications. Featuring a compact 2512 size and solder termination, it is easy to integrate into your circuit board. The thick film element ensures durability and accuracy, with a tight 1% tolerance. Operating at a rated voltage of 200V, it provides efficient power distribution while conforming to industry standards. Elevate your design with our Surface Mount Resistor, the perfect choice for demanding electronic projects.