8-1879523-9

Heilind Number:AMP8-1879523-9
Manufacturer:TE Connectivity
Manufacturer Number:8-1879523-9
ECAD Model:
3D Model

Description:

CRGH2512 1% 82R5 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879523-9
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:82.5 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-1879523-9

Detailed Description

Enhance your circuitry with the CRGH2512 1% 82R5 2W Surface Mount Power Resistor. This high-quality component boasts a power rating of 2W and a resistance of 82.5 Ω, making it ideal for demanding applications. With a rated voltage of 200V, it ensures reliable performance even in challenging conditions. The compact 2512 size and surface mount design facilitate easy installation, while the solder termination type guarantees secure connectivity. Manufactured with thick film technology and a tight tolerance of 1%, this resistor delivers precise and stable operation. Trust in its durable construction and RoHS compliance for environmentally friendly use. Elevate your electronic projects with the CRGH2512 Power Resistor.