| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879524-2 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 750 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879524-2 |
8-1879524-2
| Heilind Number: | AMP8-1879524-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879524-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2512 1% 750Ω 2W Power Resistor, a reliable component designed for high-performance applications. With a surface mount termination type, this resistor offers easy installation and a compact footprint. Its thick film element ensures durability and stability, while the 1% tolerance guarantees precision in resistance values. Operating at a rated voltage of 200V, it delivers consistent power handling capabilities. Measuring at 6.35 x 3.2 x .55 mm, it fits seamlessly into various electronic setups. Trust in this Surface Mount Resistor for efficient and accurate resistance control in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


