8-1879524-3

Heilind Number:AMP8-1879524-3
Manufacturer:TE Connectivity
Manufacturer Number:8-1879524-3
ECAD Model:
3D Model

Description:

CRGH2512 1% 768R 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879524-3
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:768 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-1879524-3

Detailed Description

Enhance your circuitry with the CRGH2512 1% power resistor, a reliable and efficient component for electronic applications. Measuring 6.35 x 3.2 x .55 mm, this surface mount resistor offers a space-saving solution without compromising on performance. With a power rating of 2W and a resistance of 768 Ω, it is capable of handling high-power applications with ease. The thick film element ensures durability and stability, while the solder termination type simplifies installation. Operating at a rated voltage of 200V, it guarantees optimal performance in various electronic systems. Trust in the quality of this RoHS-compliant component for your next project.