8-1879524-8

Heilind Number:AMP8-1879524-8
Manufacturer:TE Connectivity
Manufacturer Number:8-1879524-8
ECAD Model:
3D Model

Description:

CRGH2512 1% 866R 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879524-8
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:866 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-1879524-8

Detailed Description

Enhance your circuitry with the CRGH2512 1% power resistor, a reliable component designed for precision performance. With a resistance of 866 Ω and a power rating of 2 W, this surface mount resistor is perfect for demanding applications. Its compact 2512 size and solder termination ensure easy installation, while its thick film element guarantees durability. Operating at a rated voltage of 200 V, it offers stable and efficient power management. Trust in the quality of this resistor for your electronic projects, as it complies with industry standards for RoHS. Elevate your designs with the CRGH2512, the ideal choice for power regulation in compact devices.