8-1879524-9

Heilind Number:AMP8-1879524-9
Manufacturer:TE Connectivity
Manufacturer Number:8-1879524-9
ECAD Model:
3D Model

Description:

CRGH2512 1% 887R 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879524-9
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:887 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-1879524-9

Detailed Description

Enhance your circuitry with the CRGH2512 1% 887Ω 2W Power Resistor. Featuring a compact 2512 size and surface mount design, this resistor offers reliable performance in a variety of applications. With a precision tolerance of 1% and a power rating of 2W, it ensures accurate and efficient operation. The thick film element construction guarantees durability, while the solder termination type simplifies installation. Rated for a maximum voltage of 200V, this resistor is suitable for high-power circuits. Not only does it meet industry standards for quality and performance, but it also boasts RoHS compliance, making it an environmentally friendly choice. Elevate your electronic projects with the CRGH2512 Power Resistor.