| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879525-1 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 7.87 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879525-1 |
8-1879525-1
| Heilind Number: | AMP8-1879525-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879525-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH2512 1% power resistor, a reliable component designed for surface mount applications. With a power rating of 2W and a resistance of 7.87 KΩ, this thick film resistor ensures precise and stable operation in a compact 2512 size package. Its solder termination type and 200V rated voltage make it suitable for a wide range of electronic devices. RoHS compliant and meticulously crafted for quality, this resistor is a essential choice for demanding industrial and commercial projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


