| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879525-3 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 8.25 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879525-3 |
8-1879525-3
| Heilind Number: | AMP8-1879525-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879525-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2512 1% 8K25 2W Power Resistor. Measuring 6.35 x 3.2 x .55 mm, this Surface Mount resistor offers reliable performance with a resistance of 8.25 KΩ and a power rating of 2 W. Its Thick Film element ensures durability, while the solder termination type simplifies installation. With a tolerance of 1% and a rated voltage of 200 V, this component is ideal for various applications in the field of electronics. Add this high-quality resistor to your collection and experience efficient circuit operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


