| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879525-5 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 8.66 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879525-5 |
8-1879525-5
| Heilind Number: | AMP8-1879525-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879525-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2512 1% 8K66 2W Power Resistor, a reliable component designed for precision performance. Measuring 6.35 x 3.2 x .55 mm, this Surface Mount resistor boasts a power rating of 2W and a resistance of 8.66 KΩ, ensuring efficient operation in various applications. With its Thick Film element and solder termination type, it guarantees secure connectivity and durability. Rated for up to 200V, it provides ample voltage handling capacity. ROHS compliant and meticulously crafted, this resistor is a top choice for demanding electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


