| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879526-0 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 82.5 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879526-0 |
8-1879526-0
| Heilind Number: | AMP8-1879526-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879526-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the CRGH2512 1% 82K5 2W power resistor. This surface-mount component boasts a high power rating of 2W, ensuring reliable performance in demanding applications. With a resistance of 82.5 KΩ and a tolerance of 1%, it delivers precise and stable operation. Its compact 2512 size and solder termination make it easy to integrate onto PCBs. Rated for up to 200V, it offers robust protection against voltage fluctuations. Crafted with thick film technology, it guarantees efficient power dissipation. Ideal for power management tasks, this resistor is a valuable addition to any project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


