| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879526-4 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 90.9 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879526-4 |
8-1879526-4
| Heilind Number: | AMP8-1879526-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879526-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2512 1% 90K9 2W Power Resistor, a high-quality surface mount component designed for precision performance. With a resistance of 90.9 KΩ and a power rating of 2 W, this resistor is ideal for applications requiring reliable and efficient power management. Its compact 2512 size and solder termination make it easy to integrate into your designs, while its thick film element ensures durability and stability. Operating at a rated voltage of 200 V, it can handle demanding tasks with ease. Trust in this RoHS-compliant resistor to deliver consistent and accurate results in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


