| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879526-6 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 95.3 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879526-6 |
8-1879526-6
| Heilind Number: | AMP8-1879526-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879526-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2512 1% 95K3 2W power resistor. This high-quality component, featuring a thick film element, offers precise resistance of 95.3 KΩ with a tolerance of 1%. Designed for surface mount installation, it boasts a power rating of 2 W and a rated voltage of 200 V, making it ideal for demanding applications. With dimensions of 6.35 x 3.2 x .55 mm, this resistor is compact yet efficient. Whether you're a hobbyist or a professional, this resistor is a reliable choice to ensure optimal performance in your circuit designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


