| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879527-0 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 887 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879527-0 |
8-1879527-0
| Heilind Number: | AMP8-1879527-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879527-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2512 1% thick film power resistor. Boasting a robust 2 W power rating and a precision 887 KΩ resistance, this surface mount component ensures reliable performance in high-voltage applications up to 200 V. With its compact 2512 size and solder termination, it's easy to integrate into your design. Rest assured of its quality, as it complies with RoHS standards. Ideal for use in a wide range of electronic devices, this resistor is a must-have for any engineer or hobbyist looking to optimize their projects with top-tier components.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


