| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879527-4 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 976 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879527-4 |
8-1879527-4
| Heilind Number: | AMP8-1879527-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879527-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2512 1% Thick Film Power Resistor, offering a high resistance of 976 KΩ and a power rating of 2 W. This surface mount resistor, measuring 6.35 x 3.2 x .55 mm, is designed for precision and reliability. With a rated voltage of 200 V and solder termination, it ensures efficient performance in various applications. Compliant with RoHS standards, it is an environmentally friendly choice for your circuit design needs. Ideal for use in demanding environments, this resistor guarantees stable and consistent operation, making it a valuable component for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


