| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879527-6 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 4.99 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879527-6 |
8-1879527-6
| Heilind Number: | AMP8-1879527-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879527-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with the CRGH2512 1% 2W power resistor. This compact 2512 size chip resistor features a low 4.99 Ω resistance, making it ideal for high power applications up to 200 V. With a surface mount termination and thick film element, it offers reliable solder connections and precise functionality. Measuring 6.35 x 3.2 x 0.55 mm, it provides a space-efficient solution for power dissipation. RoHS compliant and designed for durability, this resistor is a dependable choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


