| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879533-0 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 665 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879533-0 |
8-1879533-0
| Heilind Number: | AMP8-1879533-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879533-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the CRGV0603 1% power resistor, a reliable component designed for surface mount applications. With a resistance rating of 665K ohms and a power rating of 0.1 W, it offers optimal performance in a compact 0603 package. This thick film resistor ensures precision with a tolerance of 1% and is rated for a maximum voltage of 400V. Featuring solder termination and RoHS compliance, it is environmentally friendly and easy to integrate into your projects. Trust in its quality and efficiency for all your circuit needs.

